SILICON LABS AB4 PROTOTYPING BOARD, CP2200, ETHERNET
Silicon Labs AB4 technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs AB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.