31-terminal telecom IC operating from -40°C to 85°C. Features a nominal supply voltage of 3.3V and a JEDEC package code of R-XXMA-N31, measuring 12.9mm in width and 15mm in length. Industrial temperature grade.
Silicon Labs BGM111A256V21R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 31 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N31 |
| Width | 12.9 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs BGM111A256V21R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.