Industrial temperature grade telecom circuit, operating from -40°C to 85°C with a nominal supply voltage of 3.3V. This single-function integrated circuit features 31 terminals and is housed in an R-XXMA-N31 JEDEC package, measuring 12.9mm in width and 15mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs BGM111A256V2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 31 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N31 |
| Width | 12.9 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs BGM111A256V2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.