The BGM113A256V2 is an industrial-grade telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 36 terminals and is packaged in a 36-pin module. The IC operates at a nominal supply voltage of 3.3V and is designed for use in industrial environments.
Sign in to ask questions about the Silicon Labs BGM113A256V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs BGM113A256V2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N36 |
| Width | 9.15 |
| Length | 15.73 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs BGM113A256V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.