Industrial-grade telecom module featuring a single function and 36 terminals. Operates across a wide temperature range from -40°C to 85°C with a nominal supply voltage of 3.3V. This integrated circuit is housed in an R-XXMA-N36 JEDEC package, measuring 9.15mm in width and 15.73mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs BGM113A256V2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N36 |
| Width | 9.15 |
| Length | 15.73 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs BGM113A256V2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.