Industrial-grade telecom circuit, featuring a single function and 56 terminals. Operates within a temperature range of -40°C to 85°C. This integrated circuit has a nominal supply voltage of 3.3V and a JEDEC package code of S-XXMA-N56, with dimensions of 6.5mm x 6.5mm.
Silicon Labs BGM123A256V2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-N56 |
| Width | 6.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs BGM123A256V2 to view detailed technical specifications.
No datasheet is available for this part.