This industrial single-chip IC operates over a temperature range of -40 to 85°C and features a nominal supply voltage of 3.3V. It has 31 terminals and is packaged in a 12.9mm wide, 15mm long XMA package. The device is designed for industrial applications and has a temperature grade of industrial. The IC has a single function and is suitable for use in a variety of telecom applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs BGM13P22F512GA-V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 31 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N31 |
| Width | 12.9 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs BGM13P22F512GA-V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.