31-terminal telecom circuit designed for industrial temperature ranges (-40°C to 85°C). Features a nominal supply voltage of 3.3V and a JEDEC package code of R-XXMA-N31, with dimensions of 12.9mm length and 15mm width. This specialized IC offers a single function, operating within a broad temperature spectrum.
Silicon Labs BGM13P22F512GE-V2R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 31 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N31 |
| Width | 12.9 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs BGM13P22F512GE-V2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.