31-terminal telecom circuit operating from -40°C to 85°C. Features a 3.3V nominal supply voltage and a JEDEC R-XXMA-N31 package. This industrial-grade integrated circuit offers a single function within its 12.9mm x 15mm dimensions.
Silicon Labs BGM13P32F512GE-V2R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 31 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N31 |
| Width | 12.9 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs BGM13P32F512GE-V2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.