Si7013/Si1146 Proximity/UV/Ambient Light/Temperature and Humidity Sensor Evaluation Board
Silicon Labs BIOMETRIC-EXP-EVB technical specifications.
| Type | Evaluation Board |
| Supported Device | Si7013/Si1146 |
| Supported Device Technology | Proximity/UV/Ambient Light/Temperature and Humidity |
| Interface Type | USB |
| IDE | Graphical User Interface |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.