The BLE112-A-V1 is an industrial Bluetooth module with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 31 terminals and a single function. The module is packaged in a R-XXMA-N31 package type, with dimensions of 12.05mm in width and 18.1mm in length.
Sign in to ask questions about the Silicon Labs BLE112-A-V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs BLE112-A-V1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 31 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N31 |
| Width | 12.05 |
| Length | 18.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs BLE112-A-V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.