Industrial temperature grade telecom circuit, 1-function, 36-terminal module. Features a nominal supply voltage of 3V, operating between -40°C and 85°C. Housed in an R-XXMA-N36 JEDEC package with dimensions of 13mm width and 14.7mm length.
Silicon Labs BLE121LR-A-M256K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N36 |
| Width | 13 |
| Length | 14.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs BLE121LR-A-M256K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.