This industrial telecom IC features a maximum operating temperature of 85°C and a nominal supply voltage of 3.3V. It has 33 terminals and operates within a temperature range of -40°C to 85°C. The IC is packaged in a JEDEC R-XXMA-N33 package, measuring 11mm in width and 13.9mm in length. It is designed for industrial applications and has a single function.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 33 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N33 |
| Width | 11 |
| Length | 13.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |