8-bit microcontroller featuring an 8051 CPU core, operating at up to 25MHz. This FLASH-based MCU offers 32KB of program memory and 2.25KB of RAM, with 32 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, SMBus, USART, and 2-Wire interfaces, alongside 4 timers/counters, PWM, WDT, Brown-out Detect/Reset, POR, and a temperature sensor. The device supports a 2.7V to 3.6V operating supply voltage and is housed in a 64-pin TQFP package for surface mounting.
Sign in to ask questions about the Silicon Labs C8051F005-GQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F005-GQR technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| RoHS Compliant | Yes |
| Series | C8051F00x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F005-GQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.