8-bit microcontroller featuring an 8051 core architecture and a maximum operating frequency of 20MHz. This FLASH memory microcontroller offers 32KB of program memory and 256B of RAM. Integrated peripherals include I2C, SPI, UART, SMBus, USART, and 2-Wire interfaces, alongside 4 timers/counters, PWM, WDT, and a temperature sensor. It supports 16 programmable I/Os and operates within a supply voltage range of 2.7V to 3.6V, with an operating temperature range of -40°C to 85°C. The component is housed in a TQFP package.
Checking distributor stock and pricing after the page loads.
Silicon Labs C8051F011 technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of Channels | 5 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | C8051F01x |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |