Silicon Labs C8051F015DK-U technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Density | 32000B |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Number of Channels | 5 |
| RAM Size | 2250B |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F015DK-U to view detailed technical specifications.
No datasheet is available for this part.