8-bit microcontroller featuring an 8051 core architecture operating up to 25MHz. This CMOS integrated circuit offers 32KB of FLASH memory and 2.25KB of RAM, with 16 programmable I/O pins. Integrated peripherals include SPI, UART, SMBus, I2C, USART, 2-Wire interfaces, 4 timers/counters, and a watchdog timer. Operating voltage ranges from 2.7V to 3.6V, with an operating temperature range of -40°C to 85°C. Packaged in a TQFP-48.
Checking distributor stock and pricing after the page loads.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART, SMBus, I2C, USART, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Channels | 5 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| RoHS Compliant | No |
| Series | C8051F01x |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |