8-bit microcontroller featuring a 25MHz clock speed and 16KB of FLASH memory. This CMOS device offers 1.25KB of RAM and supports I2C, SPI, UART, SMBus, USART, and 2-Wire interfaces. With 16 programmable I/Os, 4 timers/counters, and integrated peripherals including Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor, it operates from 2.8V to 3.6V. Packaged in a TQFP surface mount format, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Silicon Labs C8051F019-GQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F019-GQR technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051F018 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F019-GQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.