8-Bit Microcontroller (MCU) featuring an 8051 CPU core operating at up to 25MHz. This FLASH memory device offers 64KB of program memory and 4.25KB of RAM. Integrated peripherals include 8 ADC channels, 5 PWM channels, 5 timers/counters, and multiple communication interfaces such as I2C, SPI, and UART. Packaged in a 64-pin TQFP with a 0.5mm lead pitch, this surface-mount component operates from a 2.7V to 3.6V supply and is RoHS compliant.
Sign in to ask questions about the Silicon Labs C8051F021-GQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F021-GQ technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 25MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 10mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of Channels | 5 |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4.25KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 12mm |
| Series | C8051F02x |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F021-GQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.