8-Bit Microcontroller (MCU) featuring a 25MHz 8051 core architecture. This CMOS device offers 64KB of FLASH memory and 4.25KB of RAM. Integrated peripherals include I2C, SPI, UART, SMBus, USART, EBI/EMI, and 2-Wire interfaces, alongside 5 timers/counters and 64 programmable I/Os. Operating from a 2.7V to 3.6V supply, it supports surface mounting in a TQFP package and is RoHS compliant.
Sign in to ask questions about the Silicon Labs C8051F022-GQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F022-GQR technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, EBI/EMI, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 4.25KB |
| RoHS Compliant | Yes |
| Series | C8051F02x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F022-GQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.