SILICON LABS C8051F040-TB DEVELOPMENT KIT, 100TQFP TARGET BOARD
Sign in to ask questions about the Silicon Labs C8051F040-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F040-TB technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 64000B |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Channels | 6 |
| Package Quantity | 1 |
| RAM Size | 4250B |
| Reach SVHC Compliant | Unknown |
| Series | C8051F040 |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F040-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.