Silicon Labs C8051F040DK technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 64000B |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, CAN |
| Lead Free | Contains Lead |
| Mount | Hardware |
| Number of Bits | 8 |
| Number of Channels | 6 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 4250B |
| Reach SVHC Compliant | Unknown |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F040DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.