8-Bit Microcontroller featuring an 8051 CPU core operating at up to 25MHz. This FLASH memory microcontroller offers 64KB of program memory and 4.25KB of RAM. Integrated peripherals include SPI, CAN, UART, SMBus, I2C, USART, EBI/EMI, and 2-Wire interfaces, alongside 5 timers/counters and 32 programmable I/Os. The device operates from a 2.7V to 3.6V supply voltage and is housed in a TQFP package.
Silicon Labs C8051F041 technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, CAN, UART, SMBus, I2C, USART, EBI/EMI, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 4.25KB |
| RoHS Compliant | No |
| Series | C8051F04x |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.