8-bit microcontroller featuring a 25MHz 8051 core, 64KB FLASH memory, and 4.25KB RAM. This CMOS device offers 32 programmable I/Os and supports multiple interfaces including SPI, CAN, UART, SMBus, I2C, USART, EBI/EMI, and 2-Wire. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor. Operating from 2.7V to 3.6V, it is available in a TQFP package for surface mounting and is RoHS compliant.
Sign in to ask questions about the Silicon Labs C8051F041-GQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F041-GQR technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, CAN, UART, SMBus, I2C, USART, EBI/EMI, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 4.25KB |
| RoHS Compliant | Yes |
| Series | C8051F04x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F041-GQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.