The C8051F041R is a 64KB FLASH microcontroller based on the 8051 core architecture, featuring 32 programmable I/Os and operating at up to 25MHz. It is packaged in a TQFP and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is available in quantities of 500 units per reel. The C8051F041R supports a range of interfaces, including I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire, and CAN.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs C8051F041R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 4.25KB |
| Series | C8051F04x |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F041R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.