8-Bit Microcontroller (MCU) featuring a 25MHz 8051 core architecture and 64KB FLASH memory. This CMOS device offers 4.25KB RAM, 32 programmable I/Os, and 5 timers/counters. Integrated peripherals include SPI, CAN, UART, SMBus, I2C, USART, EBI/EMI, 2-Wire interfaces, Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor. Operating from 2.7V to 3.6V, it supports a temperature range of -40°C to 85°C and comes in a TQFP-64 surface mount package.
Sign in to ask questions about the Silicon Labs C8051F043-GQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F043-GQR technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, CAN, UART, SMBus, I2C, USART, EBI/EMI, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 4.25KB |
| RoHS Compliant | Yes |
| Series | C8051F04x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F043-GQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.