The C8051F046R is a 32KB 8-bit microcontroller with a 25MHz clock speed and supports SPI, UART, and CAN interfaces. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.7V and 3.6V. The device is packaged in a TQFP package and is available in quantities of 250. It features 64 programmable I/O pins and 4.25KB of RAM.
Checking distributor stock and pricing after the page loads.
Silicon Labs C8051F046R technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, CAN, UART, SMBus |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 64 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RAM Size | 4.25KB |
| RoHS | Not Compliant |