8-Bit Microcontroller featuring an 8051 CPU core operating up to 25MHz. This CMOS device offers 64KB of FLASH memory and 4.25KB of RAM, with 59 programmable I/O pins. Integrated peripherals include I2C, SPI, CAN, UART, SMBus, USART, EBI/EMI, and 2-Wire interfaces, alongside 5 timers/counters and PWM functionality. Operating voltage ranges from 2.7V to 3.6V, with an operating temperature range of -40°C to 85°C. Packaged in TQFP, this component contains lead.
Sign in to ask questions about the Silicon Labs C8051F060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F060 technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART, SMBus, USART, EBI/EMI, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 4.25KB |
| RoHS Compliant | No |
| Series | C8051F06x |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.