8-bit CMOS microcontroller featuring a 25MHz core speed and 64KB FLASH memory. This surface-mount device offers 59 programmable I/Os, 5 timers/counters, and supports I2C, SPI, CAN, UART, SMBus, USART, EBI/EMI, and 2-Wire interfaces. Operating from 2.7V to 3.6V, it includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor. Packaged in a TQFP with tin contact plating, this RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Silicon Labs C8051F060-GQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F060-GQR technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART, SMBus, USART, EBI/EMI, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 4.25KB |
| RoHS Compliant | Yes |
| Series | C8051F06x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F060-GQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.