Sign in to ask questions about the Silicon Labs C8051F060-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F060-TB technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 64000B |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Contains Lead |
| Number of Channels | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RAM Size | 4250B |
| Series | C8051F060 |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F060-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.