8-Bit Microcontroller (MCU) featuring an 8051 core architecture and 64KB of FLASH memory. Operates at a maximum frequency of 25MHz with an 8-bit data bus width. Offers extensive interface support including I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire, and CAN. Includes 59 programmable I/Os and 4.25KB of RAM. Packaged in a TQFP surface mount format, this component supports a supply voltage range of 2.7V to 3.6V and operates between -40°C and 85°C.
Sign in to ask questions about the Silicon Labs C8051F060R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F060R technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 4.25KB |
| RoHS Compliant | No |
| Series | C8051F06x |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F060R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.