8-Bit Microcontroller featuring 64KB FLASH memory and 4.25KB RAM, operating at a maximum frequency of 25MHz. This CMOS device supports I2C, SPI, UART, USART, SMBus, 2-Wire, and CAN interfaces, with 24 programmable I/Os and 6 PWM channels. Includes 5 timers/counters, 2 UART channels, and 1 I2C/SPI channel. Packaged in a TQFP-64 (10x10x1.05mm) for surface mounting, it operates from 2.7V to 3.6V with an internal oscillator and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs C8051F063-GQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 25MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire, CAN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 1 |
| Number of Channels | 6 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 4.25KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C8051F06x |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F063-GQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.