8-bit microcontroller featuring a 25MHz core, 64KB FLASH memory, and 4.25KB RAM. This CMOS device offers 59 programmable I/Os, 5 timers/counters, and supports I2C, SPI, UART, SMBus, USART, EBI/EMI, and 2-Wire interfaces. Operating from 2.7V to 3.6V, it includes peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer. Packaged in a TQFP-100, this lead-free, RoHS compliant component is designed for surface mounting.
Sign in to ask questions about the Silicon Labs C8051F064-GQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F064-GQR technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, EBI/EMI, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4.25KB |
| RoHS Compliant | Yes |
| Series | C8051F06x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F064-GQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.