8-Bit Microcontroller (MCU) featuring a 25MHz 8051 core, 64KB FLASH memory, and 4.25KB RAM. This CMOS device offers 24 programmable I/Os and supports I2C, SPI, UART, SMBus, USART, and 2-Wire interfaces. Includes 5 timers/counters, PWM, WDT, Brown-out Detect/Reset, and POR peripherals. Operates from 2.7V to 3.6V with an access time of 25µs, suitable for surface mount applications in a TQFP package.
Silicon Labs C8051F065-GQR technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4.25KB |
| RoHS Compliant | Yes |
| Series | C8051F06x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F065-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.