8-Bit Microcontroller (MCU) featuring an 8051 CPU core operating at up to 25MHz. This FLASH memory microcontroller offers 32KB of program memory and 4.25KB of RAM. Integrated peripherals include I2C, SPI, UART, SMBus, USART, EBI/EMI, and 2-Wire interfaces, along with 5 timers/counters and 59 programmable I/Os. Designed for surface mounting in a TQFP package, it operates from 2.7V to 3.6V and supports an access time of 25µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs C8051F066 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F066 technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, EBI/EMI, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4.25KB |
| RoHS Compliant | No |
| Series | C8051F06x |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F066 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.