8-Bit Microcontroller (MCU) featuring an 8051 CPU core, operating at up to 25MHz. This FLASH memory microcontroller offers 32KB of program memory and 4.25KB of RAM. It supports multiple interfaces including I2C, SPI, UART, USART, EBI/EMI, SMBus, and 2-Wire, with 59 programmable I/O pins. The device operates from a 2.7V to 3.6V supply, includes 5 timers/counters, and integrated peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a TQFP-100 with tin contact plating, this RoHS compliant component is designed for surface mounting.
Silicon Labs C8051F066-GQ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4.25KB |
| RoHS Compliant | Yes |
| Series | C8051F06x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F066-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.