8-Bit Microcontroller (MCU) featuring a 25MHz CMOS core with 32KB FLASH memory and 4.25KB RAM. This surface-mount device offers 24 programmable I/Os, 6 PWM channels, and 5 timers/counters. Integrated peripherals include Brown-out Detect/Reset, POR, and WDT. Communication interfaces include I2C, SPI, UART, USART, SMBus, 2-Wire, and CAN. Operates from 2.7V to 3.6V with an access time of 25µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs C8051F067-GQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 25us |
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire, CAN |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C8051F06x |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F067-GQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.