8-Bit Microcontroller (MCU) featuring a high-performance 100MHz core, 128KB FLASH memory, and 8.25KB RAM. This CMOS device offers 64 programmable I/Os, 5 timers/counters, and multiple communication interfaces including I2C, SPI, UART, SMBus, USART, EBI/EMI, and 2-Wire. It operates from a 3V to 3.6V supply voltage with an internal oscillator and includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor. Packaged in a TQFP-100 with tin contact plating, this RoHS compliant microcontroller is designed for surface mounting.
Silicon Labs C8051F120-GQR technical specifications.
| Access Time | 100us |
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART, SMBus, USART, EBI/EMI, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 8.25KB |
| RoHS Compliant | Yes |
| Series | C8051F12x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F120-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.