8-Bit Microcontroller featuring a 100MHz 8051 core, 128KB FLASH memory, and 8.25KB RAM. This surface-mount TQFP-64 packaged IC supports I2C, SPI, UART, USART, EBI/EMI, and SMBus interfaces. It includes 32 programmable I/Os, 5 timers/counters, and integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor. Operating voltage ranges from 3V to 3.6V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Silicon Labs C8051F121-GQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F121-GQR technical specifications.
| Access Time | 100us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 8.25KB |
| RoHS Compliant | Yes |
| Series | C8051F12x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F121-GQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.