8-Bit Microcontroller, 100MHz, FLASH memory, 128KB capacity, 8.25KB RAM. Features 32 programmable I/Os, internal oscillator, and TQFP package for surface mounting. Supports I2C, SPI, UART, USART, EBI/EMI, and SMBus interfaces. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and Temp Sensor. Operates within a 3V to 3.6V supply voltage range, from -40°C to 85°C.
Silicon Labs C8051F121R technical specifications.
| Access Time | 100us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 8.25KB |
| RoHS Compliant | No |
| Series | C8051F12x |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F121R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.