8-Bit Microcontroller, 100MHz, 128KB FLASH, 8.25KB RAM, featuring an 8051 core architecture. Offers 64 programmable I/Os, 5 timers/counters, and multiple interfaces including I2C, SPI, UART, SMBus, USART, EBI/EMI, and 2-Wire. Operates from 3V to 3.6V supply, with an internal oscillator and peripherals like Brown-out Detect, POR, PWM, WDT, and a Temp Sensor. Packaged in a TQFP-100 for surface mounting, with tin contact plating and RoHS compliance.
Silicon Labs C8051F122-GQR technical specifications.
| Access Time | 100us |
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, EBI/EMI, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 8.25KB |
| RoHS Compliant | Yes |
| Series | C8051F12x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F122-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.