8-Bit Microcontroller (MCU) featuring a 50MHz 8051 core architecture. Offers 128KB FLASH memory and 8.25KB RAM. Supports I2C, SPI, UART, SMBus, USART, EBI/EMI, and 2-Wire interfaces. Includes 32 programmable I/Os, 5 timers/counters, and peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and Temp Sensor. Operates from 2.7V to 3.6V, with an operating temperature range of -40°C to 85°C. Packaged in a TQFP-64 for surface mounting.
Sign in to ask questions about the Silicon Labs C8051F127-GQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F127-GQR technical specifications.
| Access Time | 50us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, EBI/EMI, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 8.25KB |
| RoHS Compliant | Yes |
| Series | C8051F12x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F127-GQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.