8-bit microcontroller featuring an 8051 core architecture and 25MHz maximum frequency. This CMOS device offers 8KB of FLASH memory, 1.25KB of RAM, and 32 programmable I/O pins. Integrated peripherals include SPI, UART, and USART interfaces, along with three timers/counters, a watchdog timer, brown-out detect/reset, and POR. Operating within a 2.7V to 3.6V supply voltage range and a -40°C to 85°C temperature range, it is housed in a TQFP-48 surface mount package.
Silicon Labs C8051F206-GQR technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051F2xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F206-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.