8-Bit Microcontroller (MCU) featuring an 8051 core architecture and 25MHz maximum frequency. This CMOS device offers 8KB of FLASH memory, 256 Bytes of RAM, and 32 programmable I/O pins. Integrated peripherals include SPI, UART, and USART interfaces, along with 3 timers/counters, 32 ADC channels, and brown-out detect/reset, POR, and WDT functionalities. Supplied in a 48-pin TQFP package with tin matte contact plating, this surface mount component operates from a 2.7V to 3.6V supply voltage.
Silicon Labs C8051F220-GQ technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 8KB |
| Frequency | 25MHz |
| Height | 1.05mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C8051F2xx |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F220-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.