8-Bit Microcontroller featuring an 8051 CPU core operating at up to 25MHz. This CMOS device offers 8KB of FLASH memory and 0.25KB of RAM, with 22 programmable I/Os. Integrated peripherals include SPI, UART, and USART interfaces, along with Brown-out Detect/Reset, POR, and WDT. Operating from a 2.7V to 3.6V supply, it supports temperatures from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Silicon Labs C8051F221 technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 0.25KB |
| RoHS Compliant | No |
| Series | C8051F2xx |
| RoHS | Not Compliant |