This 8051-based microcontroller features an 8-bit data bus width and 1250 bytes of RAM. It operates at 15 volts and is available in bulk packaging. The device includes an evaluation kit for development and testing purposes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs C8051F226DK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F226DK technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 8000B |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| RAM Size | 1250B |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F226DK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.