8-Bit Microcontroller, featuring an 8051 core architecture and 8KB of FLASH memory. Operates at a maximum frequency of 25MHz with an 8-bit data bus width. Includes SPI, UART, and USART interfaces, along with 32 programmable I/O pins and 3 timers/counters. Packaged in a TQFP with tin contact plating, this surface-mount device supports an operating voltage range of 2.7V to 3.6V and is RoHS compliant.
Sign in to ask questions about the Silicon Labs C8051F230-GQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F230-GQ technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 8KB |
| Frequency | 25MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 256B |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C8051F2xx |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F230-GQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.