8-bit microcontroller featuring an 8051 core architecture, operating at up to 25MHz. This CMOS device offers 8KB of FLASH memory and 256 bytes of RAM, with 32 programmable I/O pins. Integrated peripherals include SPI, UART, and USART interfaces, along with Brown-out Detect/Reset, POR, and WDT. Designed for surface mounting in a TQFP package, it operates from a 2.7V to 3.6V supply and is RoHS compliant.
Sign in to ask questions about the Silicon Labs C8051F230-GQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F230-GQR technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051F2xx |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F230-GQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.