8-Bit Microcontroller featuring an 8051 core architecture operating at up to 25MHz. This FLASH memory microcontroller offers 8KB of program memory and 256B of RAM, with 22 I/O pins and 32 programmable I/O pins. Integrated peripherals include SPI, UART, and USART interfaces, along with Brown-out Detect/Reset, POR, and WDT. Designed for surface mounting in an LQFP package with 0.8mm lead pitch and tin contact plating, it operates from 2.7V to 3.6V supply voltage.
Sign in to ask questions about the Silicon Labs C8051F231-GQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F231-GQ technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 22 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 9mm |
| Series | C8051F2xx |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F231-GQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.