8-bit microcontroller featuring a 25MHz CMOS core, 8KB FLASH memory, and 256B RAM. Offers 8 programmable I/Os, 3 timers/counters, and integrated peripherals including POR, PWM, and WDT. Supports I2C, UART, SMBus, USART, and 2-Wire interfaces. Operates from 2.7V to 3.6V with an internal oscillator, packaged in a 3x3mm QFN with tin-matte plating, suitable for surface mounting.
Sign in to ask questions about the Silicon Labs C8051F301-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F301-GMR technical specifications.
| Access Time | 25us |
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, UART, SMBus, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051F30x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F301-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.